PHOENIX CONTACT1551451Steckverbinder, rund
Conn M12 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| Brass | |
| Gold | |
| 4 | |
| 2.295 | |
| 250V | |
| -40 | |
| 85 | |
| IP67 | |
| 100 | |
| 3 | |
| 100 | |
| 12.5 | |
| 19.5 | |
| Tray |
Use this 1551451 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 4 socket type contacts. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

