PHOENIX CONTACT1554555Andere Kabelbaugruppen

Sensor/actuator flush-type connector, 4-pos., M12, A-coded, front/ screw mounting with PG9 thread, with 0.5 m TPE litz wire, 4 x 0.25 mm2, high-grade steel version

This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 29,5126 €
    1. 1+29,5126 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.