PHOENIX CONTACT1559958Sensor Accessories
Sensor/actuator flush-type connector, socket, 17-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9thread, with straight solder pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Use this sensor actuator 1559958 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a plug type gender. This female connector's 17 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

