| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Motor Circuit | |
| 41 X 11 X 2 | |
| 50 | |
| 36 | |
| 36 | |
| 2 | |
| 11 | |
| 41 | |
| 2(Max) | |
| Zinc Alloy | |
| Stud Mount |
A great alternative to a circuit breaker, this an automotive 156.5610.5501 fuse from Littelfuse will protect your electronics. This device has a current rating of 50. It has 2 terminals. The 156.5610.5501 fuse has a bolt down termination style. The maximum DC voltage rating is 36 VDC. Its fuse is made from zinc alloy. This product is 41 mm long, 2(Max) mm tall and 11 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

