Littelfuse157.5701.5631Sicherungen
Fuse 63A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| 32 X 22 X 10.5 | |
| 63 | |
| 80 | |
| 80 | |
| 65726.64 | |
| Bolt Down | |
| 2 | |
| -40 | |
| 125 | |
| 22 | |
| 32 | |
| 10.5 | |
| Stud Mount |
Be protected by adding an automotive 157.5701.5631 fuse developed by Littelfuse. This device has a current rating of 63. It has 2 terminals. The 157.5701.5631 fuse has a bolt down termination style. This product is 32 mm long, 10.5 mm tall and 22 mm deep. The maximum DC voltage rating is 80 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

