Pomona Electronics1581-1Steckverbinder, elektronisches Testgerät
Conn Banana F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
Say goodbye to buying multiple pieces of test equipment by using this banana jack 1581-1 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm. 1581-1 is housed in brown polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
