50-75% Rabatt
PHOENIX CONTACT1594801Steckverbinder, rund
Conn Contact Insert SKT 7 POS Screw ST 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Contact Insert | |
| Straight | |
| 1 | |
| 7 | |
| SKT | |
| Screw | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 20 | |
| 7.92 | |
| 74VDC|48VAC | |
| 50 |
Make a solid connection with this contact insert 1594801 connector from Phoenix Contact. It has a straight body orientation. This female connector has 7 female contacts. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

