Littelfuse15KPA110AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 110V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 122.9 | |
| 178.6 | |
| 110 | |
| 84.5 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
This 15KPA110A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 178.6 V and minimum breakdown voltage is 122.9 V. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

