ProTek Devices15KPA220CA-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 220V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 245 | |
| 356 | |
| 220 | |
| 42 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| 2 |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 15KPA220CA-LF TVS diode from ProTek Devices. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 356 V and minimum breakdown voltage is 245 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

