ProTek Devices15KPA51A-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 51V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 56.7 | |
| 82.8 | |
| 51 | |
| 181 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| 2 |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 15KPA51A-LF TVS diode from ProTek Devices is perfect for you. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 82.8 V and minimum breakdown voltage is 56.7 V. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

