Littelfuse15KPA85AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 85V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 94.9 | |
| 137.6 | |
| 85 | |
| 109.7 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case P-600 |
| 2 | |
| Leitungsform | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's 15KPA85A TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 137.6 V and minimum breakdown voltage is 94.9 V. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

