Mill-Max160-10-316-00-001000Steckverbinder, Buchsen
Conn DIP Adapter HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Adapter | |
| HDR | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 150VDC|100VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20.3 | |
| 10.1 | |
| 6.6 | |
| Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip adapter 160-10-316-00-001000 connector socket from Mill-Max Mfg. Corp. This HDR connector's 16 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. 160-10-316-00-001000 is housed in polychlorinated terphenyl. This product is 20.3 mm long, 6.6 mm tall and 10.1 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

