TE Connectivity160000Steckverbinderanschlüsse
Ring Tongue Terminal (1/0)AWG Copper 49.7mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Tin | |
| (1/0) | |
| 170 | |
| Non-Insulated | |
| Box | |
| 49.7 | |
| 22.2 | |
| Cable Mount |
The ring tongue terminal 160000 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 49.7 mm long and 22.2 mm. Its wire is (1/0) AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

