PHOENIX CONTACT1600014Steckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 7.62mm Screw RA Panel Mount 25A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 7.62 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 25 | |
| 500V | |
| -60 | |
| 110 | |
| 37.106 | |
| 93.2 | |
| 34.2 | |
| 18 | |
| Gray | |
| Panel Mount |
Phoenix Contact's 1600014 PCB terminal block will ensure strong connections between circuits. This F connector has 10 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 500 V. Its pitch is 7 mm. This is a 1-row connector. It has a female type gender. 1600014 is housed in polyamide. This device has a maximum current rating of 25 A. It uses the screw termination method. This product is 93.2 mm long, 18 mm tall and 34.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

