TE Connectivity160003Steckverbinderanschlüsse
Ring Tongue Terminal (3/0)AWG Copper 54.43mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Tin | |
| (3/0) | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 54.43 | |
| 27.48 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 160003 wire terminal from TE Connectivity. This product is 54.43 mm long and 27.48 mm. Its wire is (3/0) AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

