Illinois Capacitor160104J630L-FKondensator, Kunststofffilm
Cap Film 0.1uF 630V PET 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 630VDC|220VAC | |
| PET | |
| Non Inductive Wound|Non Polar|Rugged Plastic Case | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -55 | |
| 125 | |
| 26.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 0.8 | |
| 5 | |
| 15(Max) |
The various voltage ratings and capacitance values of this 160104J630L-F plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160104J630L-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.1uF. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

