Illinois Capacitor160104K100C-FKondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 63VAC|100VDC | |
| PET | |
| Non Inductive Wound|Non Polar|Rugged Plastic Case | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 4(Max) | |
| 9.5(Max) | |
| 0.8 | |
| 5 | |
| 9.5(Max) |
This low-inductance and low-cost 160104K100C-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The 160104K100C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.1uF. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

