TE Connectivity160140Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 26.5mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 26.5 | |
| 16.7 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 160140 wire terminal from TE Connectivity in your design. Its wire is 14-16 AWG. This product is 26.5 mm long and 16.7 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

