Illinois Capacitor160224J250F-FKondensator, Kunststofffilm
Cap Film 0.22uF 250V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| 18(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.8 | |
| 5 | |
| 11(Max) |
160224J250F-F plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160224J250F-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

