PHOENIX CONTACT1605556Steckverbinder, rechteckig
Conn Rectangular F 6 POS ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 6 | |
| 2 | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 54.68 | |
| 51 | |
| 37 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
An ideal solution for versatile electrical connections, this heavycon insert 1605556 USB connector from Phoenix Contact keeps a strong and rugged connection. It has a maximum voltage rating of 500 V. This female connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. 1605556 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 51 mm long, 34 mm tall and 37 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

