Illinois Capacitor160683J250C-FKondensator, Kunststofffilm
Cap Film 0.068uF 250V PET 5% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 5% | |
| 160VAC|250VDC | |
| PET | |
| Rugged Plastic Case|Non Polar|Non Inductive Wound | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 4(Max) | |
| 9.5(Max) | |
| 0.8 | |
| 5 | |
| 9.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost 160683J250C-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The 160683J250C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.068uF. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

