Illinois Capacitor160683K250C-FKondensator, Kunststofffilm
Cap Film 0.068uF 250V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 4(Max) | |
| 9.5(Max) | |
| 0.8 | |
| 5 | |
| 9.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is 160683K250C-F plastic film capacitor provided from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.068uF. It has a tolerance of 10%. The 160683K250C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

