| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Cap | |
| Connector D-Subminiature | |
| Straight | |
| 22.5 | |
| 6.1 | |
| 11 |
This cap 160X10409X connector accessory from Conec is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 22.5 mm long, 11 mm tall and 6.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

