Johanson Dielectrics160X14W473MV4TCapacitor Feed Through
Cap Feed Through 0.047uF 16VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 20% | |
| 16VDC | |
| 10G | |
| X7R | |
| No | |
| Low Inductance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1.02 | |
| X2Y | |
| 5 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) | |
| ±0.13 | |
| ±0.13 |
Get more with less with Johanson's 160X14W473MV4T multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.047uF. This device utilizes x2y technology. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
