Switchcraft16282-2PG-311Steckverbinder, rund
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600VAC | |
| -40 | |
| 115 | |
| IP67 | |
| Quick Disconnect | |
| 300 | |
| 13.5 | |
| 32.8 | |
| Bulk |
This field installable 16282-2PG-311 connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This circular connector has an operating temperature of -40 to 115 °C. This product is 32.8 mm long with a diameter of 13.5 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

