Switchcraft16282-3SG-315Steckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 12-14 | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 13.5 | |
| 32.8 | |
| Bulk |
Use only the best field installable 16282-3SG-315 connector from Switchcraft to create a solid connection for your cylindrical cable housing. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.8 mm long with a diameter of 13.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

