CONEC162A11849XSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Reel | |
| 14.1 | |
| 20-24 | |
| Cable Mount |
This specially engineered 162A11849X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. This product is 14.1 mm long. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 20-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

