CONEC163A11079XSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 14.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 163A11079X DVI connector from Conec will make secure connections for all of your serial ports. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 163A11079X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder cup termination method. This product is 39.52 mm long, 12.93 mm tall and 14.52 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

