CONEC163A11099XSteckverbinder, D-Sub
Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| 69.7 | |
| 14.39 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 163A11099X DVI connector from Conec is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A11099X is housed in polyester. This product is 69.7 mm long, 12.93 mm tall and 14.39 mm deep. Its 37 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

