CONEC163A11109XSteckverbinder, D-Sub

Conn D-Sub PIN 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port

Using the 163A11109X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. It has a maximum voltage rating of 125 V. This 3-row connector has a single port. 163A11109X is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 67.31 mm long, 15.75 mm tall and 14.39 mm deep. Its 50 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 9,5573 €
    1. 1+9,5573 €
    2. 100+8,2103 €
    3. 1000+6,4478 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.