CONEC163A11169XSteckverbinder, D-Sub
Conn D-Sub PIN 9 POS Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| PIN | |
| 7.5 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the 163A11169X DVI connector from Conec. It has a straight body orientation. This 2-row connector has a single port. This plug connector has 9 plug contacts. Its 9 terminals use the wire wrap termination method. This product is 31.19 mm long and 12.93 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

