CONEC163A13089XSteckverbinder, D-Sub
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 18.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the 163A13089X DVI connector from Conec. It has a right angle body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. 163A13089X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.42 mm long, 12.93 mm tall and 18.19 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

