CONEC163A13729XSteckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.88 | |
| 12.6 | |
| 12.47 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 163A13729X DVI connector from Conec is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A13729X is housed in polyester. This product is 31.19 mm long and 12.93 mm. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

