CONEC163A16599XSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 3 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| 1 | |
| 31.19 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This high density d-sub 163A16599X DVI connector from Conec will make secure connections for all of your serial ports. This plug connector has 15 plug contacts. This 3-row connector has a single port. It has a straight body orientation. 163A16599X is housed in steel. This product is 12.93 mm tall. Its 15 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

