CONEC163A16609XSteckverbinder, D-Sub
Conn D-Sub PIN 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 3 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Make the most secure connections between serial ports using the high density d-sub 163A16609X DVI connector from Conec. It has a maximum voltage rating of 60 V. This 3-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. 163A16609X is housed in polyester. Its 26 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.93 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

