CONEC163A16839XSteckverbinder, D-Sub
Conn D-Sub PIN 78 POS Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 4 | |
| Solder | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67.31 | |
| 15.75 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the high density d-sub 163A16839X DVI connector from Conec. It has a maximum voltage rating of 60 V. This 4-row connector has a single port. It has a straight body orientation. 163A16839X is housed in polyester. This device has a maximum current rating of 3 A. Its 78 terminals use the solder termination method. This product is 67.31 mm long and 15.75 mm. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

