CONEC163A17049XSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 12.93 | |
| 14.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 163A17049X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. 163A17049X is housed in polyester. This device has a maximum current rating of 3 A. This product is 31.19 mm long, 14.7 mm tall and 12.93 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

