CONEC163A17539XSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 18.32 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 163A17539X DVI connector from Conec is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 125 V. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. 163A17539X is housed in polyester. Its 15 terminals use the solder termination method. This product is 39.52 mm long, 12.93 mm tall and 18.32 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

