CONEC163A17559XSteckverbinder, D-Sub
Conn D-Sub PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 18.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 163A17559X DVI connector from Conec. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 163A17559X is housed in polyester. This product is 69.7 mm long, 12.93 mm tall and 18.19 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

