CONEC163A17769XSteckverbinder, D-Sub
Conn D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| Right Angle | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 163A17769X DVI connector from Conec allows effective communication between your serial connections. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. It has a right angle body orientation. This device has a maximum current rating of 3 A. 163A17769X is housed in polyester. Its 15 terminals use the solder termination method. This product is 12.93 mm tall. This DVI connector has an operating temperature of -25 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

