CONEC163A17799XSteckverbinder, D-Sub
Conn D-Sub M 62 POS Solder RA Thru-Hole 62 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 62 | |
| 62 | |
| 3 | |
| Solder | |
| Right Angle | |
| M | |
| 3 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the high density d-sub 163A17799X DVI connector from Conec. It has a right angle body orientation. This male connector's 62 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. This product is 12.93 mm tall. Its 62 terminals use the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

