CONEC163A50019XSteckverbinder, D-Sub
Conn D-Sub Adapter PIN/SKT 15/15 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub Adapter | |
| PL/RCP | |
| 15/15 | |
| 1 | |
| 2 | |
| Straight | |
| PIN/SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A/A | |
| 39.52 | |
| 19.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy |
This d-subminiature adapter 163A50019X DVI connector from Conec will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 163A50019X is housed in polyester. This product is 39.52 mm long, 12.93 mm tall and 19.52 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

