Honeywell163PC01D75Drucksensor für die Leiterplattenmontage
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -2.5inH2O to 2.5inH2O | |
| 5psi | |
| <20 | |
| 1(Max) | |
| 6 | |
| 8 | |
| 16 | |
| 20 | |
| -40 | |
| 85 | |
| Gas | |
| Befestigung | Screw |
| Verpackungshöhe | 33.7 |
| Verpackungsbreite | 30 |
| Verpackungslänge | 59.8 |
| Leiterplatte geändert | 3 |
| 3 |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered 163PC01D75 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 6 V, while its maximum is 16 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is -2.5inH2O to 2.5inH2O, while its maximum overload pressure is 5psi. It has a response time of 1(Max) ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
