CONEC163X10039XSteckverbinder, D-Sub
Conn D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 3 | |
| Crimp | |
| Straight | |
| PIN | |
| 3 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| 53.42 | |
| 18.09 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Conec brings you their latest 163X10039X discrete wire housing, a component that makes possible a linkage between your PCB and socket. This PL connector has 25 PL contacts. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. 163X10039X is housed in steel. Its wire is 20-28 AWG. This product is 12.93 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

