CONEC163X10189XSteckverbinder, D-Sub
Conn D-Sub PIN 44 POS Crimp ST Panel Mount 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 3 | |
| Crimp | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 15.75 | |
| 12.93 | |
| 22 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
If you are in need of a direct board to socket connection, look no further than this 163X10189X discrete wire housing from Conec. This PL connector has 44 PL contacts. This is a 3-row connector. It has a straight body orientation. It has a plug type gender. This product is 12.93 mm tall. 163X10189X is housed in steel. Its wire is 22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

