PHOENIX CONTACT1640663Steckverbinder, rund
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Wall Mount | |
| Straight | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 16-18 | |
| No | |
| Copper Alloy | |
| Tin Over Nickel | |
| Green | |
| 17.5 | |
| 22.57 | |
| 250V | |
| -25 | |
| 80 | |
| IP65/IP67 | |
| 3 | |
| 38.8 |
Use this 1640663 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a male type gender. It has a straight body orientation. This male connector's 3 contacts that are made out of copper alloy and plated with tin over nickel. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 38.8 mm deep. This circular connector has an operating temperature of -25 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

