CONEC164A10759XSteckverbinder, D-Sub
Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 61.1 | |
| 15.4 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 164A10759X DVI connector from Conec. This 3-row connector has a single port. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 164A10759X is housed in polyester. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 15.4 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

