CONEC164A12269XSteckverbinder, D-Sub
Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67.31 | |
| 24.4 | |
| 15.75 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 164A12269X DVI connector from Conec. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. 164A12269X is housed in polyester. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 67.31 mm long, 15.75 mm tall and 24.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

