CONEC164A16589XSteckverbinder, D-Sub
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| 14.5 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 164A16589X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. It has a maximum voltage rating of 125 V. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. 164A16589X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This product is 53.42 mm long, 14.5 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

