CONEC164A17369XSteckverbinder, D-Sub

Conn D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port

Using the high density d-sub 164A17369X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 60 V. This 3-row connector has a single port. This device has a maximum current rating of 3 A. 164A17369X is housed in polyester. Its 26 terminals use the solder termination method. This product is 39.52 mm long, 14.5 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 107 Stück

Regional Inventory: 22

    Total73,21 €Price for 6

    22 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2548+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 22 Stück
      • Price: 12,2019 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2539+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Slowakei
      • In Stock: 85 Stück
      • Price: 11,9096 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.